KCZ1210AH900HRTD25

TDK Logo
810-KCZ1210900HRTD25

KCZ1210AH900HRTD25

Mfr.:

Description:
Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,470

Stock:

25,470 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.52 $0.52
10 $0.361 $3.61
100 $0.309 $30.90
500 $0.276 $138.00
1,000 $0.224 $224.00
2,000 $0.216 $432.00
Full Reel (Order in multiples of 4000)
4,000 $0.204 $816.00
8,000 $0.199 $1,592.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
KCZ-AH
PCB Mount
SMD/SMT
1 Channel
90 Ohms
25 %
100 mA
1.75 Ohms
- 55 C
+ 125 C
0504 (1210 metric)
1.25 mm
1 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters
High Speed Differential Signal Line
Brand: TDK
Filter Type: Signal Line
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz

USHTS:
8548000000
CNHTS:
8504500000
TARIC:
8548009099
ECCN:
EAR99

KCZ-AH Soft Termination Common-Mode Filters

TDK KCZ-AH series of miniaturized common-mode filters are designed for use in automotive applications. The KCZ-AH series is very compact, measuring 1.25mm (L) x 1mm (W) x 0.5mm (H), contributing to a smaller footprint on substrate and provides a noise control function for different transmission signal lines for automobiles. With the increased demand for automotive cameras, forward sensing cameras and cameras for around view monitors utilize common-mode filters as anti-noise products. While conventional multilayer common-mode filters cannot be used for ADAS cameras and operating within a -40°C to +105°C temperature range, the KCZ-AH series uses proprietary material technology and structural design to achieve the -55°C to +125°C temperature range. TDK KCZ-AH series has a 100mA maximum rated current, 5V maximum voltage, controls product cracks due to thermal shock, and increases durability against mechanical stresses, such as substrate strains.

Image Description
TDK KCZ1210DH500HRTD25 Also Bought Image
Common Mode Chokes / Filters 5VDC 45uH 25% 100mA AEC-Q200
TDK MCZ1210AH900L2TA0G Also Bought Image
Common Mode Chokes / Filters 90 OHM 5V 100MA 1.75OHM
Murata GRM188R61E106MA73J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0603
Comchip Technology CDBHD1100L-G Also Bought Image
Bridge Rectifiers LOW VF 1A 100V Schottky Bridge
Molex 53261-0771 Also Bought Image
Headers & Wire Housings 1.25MM HDR 7 CKT Right-Angle
KYOCERA AVX 04025C101KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0402 10%
Bourns CAT16-1002F4LF Also Bought Image
Resistor Networks & Arrays 10K 1% Concave 4resistors
YAGEO AC0402JR-0747KL Also Bought Image
Thick Film Resistors - SMD 47 kOhms 62.5 mW 0402 5% AEC-Q200
YAGEO RC0402FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Taiyo Yuden TMK105BJ104KVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 10% X5R AEC-Q200