IFM10M-025BB300X200

TDK Logo
810-IFM10M25BB300200

IFM10M-025BB300X200

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorber Hybrid Type 300x200mm Sheet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 79

Stock:

79 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $34.39 $34.39
10 $31.72 $317.20
20 $30.29 $605.80
100 $27.08 $2,708.00
500 Quote
Product Attribute Attribute Value
TDK
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  Details
EMI Gaskets, Sheets & Absorbers
Sheets
High Permeability - Noise Suppression Sheets
Adhesive Double Sided
300 mm
200 mm
0.025 mm
IFM Hybrid
Brand: TDK
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Tradename: Flexield
Unit Weight: 7.610798 oz
USHTS:
4008115000
CNHTS:
3824999999
TARIC:
4008110000
ECCN:
EAR99

Flexield Noise Suppression Sheets

TDK Flexield noise suppression sheets (shields) are thin, flexible sheets utilizing TDK's state-of-the-art magnetic materials and manufacturing expertise. These features, combined with various thicknesses and hybrid materials, which implement metallic layers, enable Flexields to provide EMI noise suppression over a wide range of frequencies with varying attenuation values. A further Flexield benefit is that these sheets can easily be cut to size and shape as needed to fit in the available space.

Image Description
TDK IFM16-030EB300X200 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding 300 x 200mm Sheet Insulating
TDK IFL10M-050NB300X200 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorber Thin Type 300x200mm Sheet
TDK IFL12-050NB300X200 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorber Hi Perm 300x200mm Sheet
TDK IFL10M-025NB300X200 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorber Thin Type 300x200mm Sheet
TDK IFL16-100NB300X200 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorbr Super Hi Perm 300x200mm Shee
TDK IFL10M-200ND300X200 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorber Thin Type 300x200mm Sheet
TDK IFL16-030NB300X200 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorbr Super Hi Perm 300x200mm Shee
Wurth Elektronik 3641014 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS Flex ferrite 60x60x0.03mm
TDK IFL16-050NB300X200 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorbr Super Hi Perm 300x200mm Shee