HPL505028F080MRD3P

TDK Logo
810-HPL505028F080MRD

HPL505028F080MRD3P

Mfr.:

Description:
RF Inductors - SMD 80nH 20% 0.8Mohm AEC-Q200

In Stock: 799

Stock:

799 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.80 $2.80
10 $2.24 $22.40
100 $1.95 $195.00
250 $1.67 $417.50
500 $1.57 $785.00
Full Reel (Order in multiples of 1000)
1,000 $1.43 $1,430.00
2,000 $1.39 $2,780.00
5,000 $1.36 $6,800.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
5 mm x 5 mm
Shielded
80 nH
20 %
34 A
880 mOhms
36 A
- 55 C
+ 155 C
-
PCB Mount
5 mm
5 mm
2.8 mm
-
Ferrite
AEC-Q200
HPL
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
USHTS:
8504504000
ECCN:
EAR99

HPL Wound Ferrite Inductors

TDK HPL Wound Ferrite Inductors provide high reliability without joints and magnetic flux cancellation, realizing low EMI. These inductors adopt ferrites made of low-loss material and offer low DC resistance by frame forming. The HPL inductors are available in variants that provide up to 330nH inductance. The operating temperature range, including self-temperature rise, is from -55°C to +155°C. TDK HPL Wound Ferrite Inductors are AEC-Q200 qualified, making them ideally suited for Adaptive Driver Assistance Systems (ADAS).

Image Description
Texas Instruments TXU0304QWBQARQ1 Also Bought Image
Translation - Voltage Levels Automotive four-channel fixed multidirectional level shifter
KYOCERA AVX 600S101JW250T Also Bought Image
Silicon RF Capacitors / Thin Film 250V 100pF Tol 5%
KYOCERA AVX 600S4R7BW250T Also Bought Image
Silicon RF Capacitors / Thin Film 250V 4.7pF Tol 0.1pF
NXP MC33FS4505KAE Also Bought Image
Power Management Specialized - PMIC System Basis Chip, linear 0.5A Vcore, LIN, LQFP48EP
Texas Instruments TLV7031QDBVRQ1 Also Bought Image
Analog Comparators
Murata GRM188R60J476ME01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 0603
TDK SPM5030VT-R10M-D Also Bought Image
Power Inductors - SMD 0.1uH 20% 2.7ohm 37.1A AEC-Q200
Taiyo Yuden EMK021BJ102MK-W Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16VDC 1000pF 20% X5R
KYOCERA AVX 600S120FW250T Also Bought Image
Silicon RF Capacitors / Thin Film 250V 12pF Tol 1%