FS1412-0600-AL

TDK Logo
810-FS1412-0600-AL

FS1412-0600-AL

Mfr.:

Description:
Non-Isolated DC/DC Converters 0.6V uPOL 12A Power Module

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,487

Stock:

5,487
Can Ship Immediately

On Order:

89,700
Expected 12-Jan-23

Factory Lead-Time:

39
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 20000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.91 $8.91
10 $7.92 $79.20
100 $6.34 $634.00
500 $5.50 $2,750.00
Full Reel (Order in multiples of 3900)
3,900 $5.50 $21,450.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$10.09
Min:
1
Product Attribute Attribute Value
TDK
Product Category: Non-Isolated DC/DC Converters
RoHS:  Details
SMD/SMT
Non-Isolated / POL
1 Output
4.5 V
5.5 V
- 40 C
+ 125 C
4.9 mm
5.8 mm
1.6 mm
Brand: TDK
Development Kit: EV1412-0600-A
Industry: Industrial
Input Voltage: 4.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Temperature Range: -40 C + 125 C
Package / Case: LGA-22
Packaging: Reel
Packaging: Cut Tape
Product Type: Non-Isolated DC-DC Converters
Series: FS1412
Factory Pack Quantity: 3900
Subcategory: DC-DC Converter
Tradename: uPOL
USHTS:
8504409580
TARIC:
8504409020
ECCN:
EAR99

μPOL™ DC-DC Power Modules

TDK μPOL™ DC-DC Power Modules are compact and highly integrated point-of-load converters. These modules are ideal for powering CPUs, MCUs, ASICs, FPGAs, DSPs, and other advanced digital logic devices. The µPOL high current density power modules provide the high performance, fast load transient response, and high accuracy voltage regulation needed by these devices. These Micro-POL converters feature a chip-embedded power IC in a thermally enhanced semiconductor-embedded-in-substrate package.

Image Description
TDK EV1412-0600-A Associated Product Image
Power Management IC Development Tools Std Eval Board for FS1412
Image Description
Analog Devices Inc. LTM4660IY#PBF Also Bought Image
Switching Voltage Regulators 72V, 300W Non-Isolated uModule Converter
Global Connector Technology (GCT) USB4110-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Wurth Elektronik 74435030010 Also Bought Image
Power Inductors - SMD WE-HCM 0.1uH 27A DCR=0.3565mOhms
Micron Technology MT25QL256ABA8E12-0AUT Also Bought Image
NOR Flash NOR QLJS SPI 256Mb
Texas Instruments LM66100DCKT Also Bought Image
Hot Swap Voltage Controllers 1.5-V to 5.5-V, 1.5-A, 0.5-uA IQ ideal diode with Integrated FET 6-SC70 -40 to 105
TDK FS1403-3300-AS Also Bought Image
Non-Isolated DC/DC Converters 3.3V uPOL 3A Power Module
TDK FS1403-5000-AS Also Bought Image
Non-Isolated DC/DC Converters 5V uPOL 3A Power Module
TDK FS1406-KIT Also Bought Image
Non-Isolated DC/DC Converters FS1406 series uPOL Sample Kit
TE Connectivity 1473150-4 Also Bought Image
DIMM Connectors SODIMM REV 200P SDRAM-DDR2
Micron Technology MT40A512M16LY-062E:E Also Bought Image
DRAM DRAM DDR4 Z11B 8Gb