FS1406-0600-AL

TDK Logo
810-FS1406-0600-AL

FS1406-0600-AL

Mfr.:

Description:
Switching Voltage Regulators 0.60V uPOL 6A Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 105,279

Stock:

105,279 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $6.79 $6.79
10 $6.08 $60.80
100 $4.95 $495.00
500 $4.28 $2,140.00
1,000 $4.08 $4,080.00
Full Reel (Order in multiples of 4000)
4,000 $4.08 $16,320.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$8.41
Min:
1
Product Attribute Attribute Value
TDK
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SMD-17 Module
1 Output
2.5 V
16 V
- 40 C
+ 125 C
FS1406
Reel
Cut Tape
MouseReel
Brand: TDK
Development Kit: EV1406-0600-A
Height: 1.5 mm
Input Voltage: 4.5 V to 16 V
Length: 3.3 mm
Moisture Sensitive: Yes
Operating Temperature Range: -40 C + 125 C
Product: Non-Isolated / POL
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tradename: uPOL
Width: 3.3 mm
USHTS:
8504409580
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99
Image Description
TDK C2012X5R0J226K125AB Associated Product Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1A226M-3
TDK C1005X7R1C104K050BC Associated Product Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 100nF 10% X7R
TDK C2012X5R1C226K125AC Associated Product Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1C226M
TDK C1608X5R1E105K080AC Associated Product Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X5R 0.8mm
Image Description
Monolithic Power Systems (MPS) MP4317GRE-P Also Bought Image
Switching Voltage Regulators 45V, 7A, Low Iq Synchronous Step-DownConverter with Frequency Spread Spectrum
Vishay SI2333CDS-T1-BE3 Also Bought Image
MOSFET P-CHANNEL 12-V (D-S)
TDK FS1404-3300-AS Also Bought Image
Switching Voltage Regulators 3.3V uPOL 4A Power Module
TDK FS1403-5000-AS Also Bought Image
Switching Voltage Regulators 5V uPOL 3A Power Module
Samtec QSH-030-01-L-D-A-K Also Bought Image
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity 1551920-2 Also Bought Image
I/O Connectors 38P RCPT CONN BLACK GOLD(30)
Murata GRM32ER61A107ME20L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 10V 20% 1210
YAGEO RC0402FR-0740K2L Also Bought Image
Thick Film Resistors - SMD 40.2 kOhms 62.5mW 0402 1%
Samtec T1M-20-F-SV-L-P Also Bought Image
Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch