FK20X7R2J473K

TDK Logo
810-FK20X7R2J473K

FK20X7R2J473K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG20X7R2J473KNT6

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.71 $0.71
10 $0.38 $3.80
100 $0.331 $33.10
500 $0.244 $122.00
1,000 $0.198 $198.00
2,500 $0.183 $457.50
10,000 $0.171 $1,710.00
25,000 $0.169 $4,225.00
50,000 $0.166 $8,300.00

Possible Replacement

TDK FG20X7R2J473KNT06
TDK
Multilayer Ceramic Capacitors MLCC - Leaded RAD 630V 0.047uF X7R 10% LS:5mm
Product Attribute Attribute Value
TDK
Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FK
Radial
0.047 uF
630 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
5.5 mm
7 mm
Bulk
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: 15 %
Voltage Rating: 630 V
Part # Aliases: FK20X7R2J473KN000

USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

FK Dipped Radial Ceramic Capacitors

TDK FK General and Mid-Voltage Dipped Radial Ceramic Capacitors provide large electrostatic capacity while maintaining a high level of reliability. FK capacitors feature a residual inductance that is small and provides good frequency characteristics. TDK FK series features leads that are formed with a kink to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability.