FK11X7R1H105K

TDK Logo
810-FK11X7R1H105K

FK11X7R1H105K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG11X7R1H155KNT6

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 143

Stock:

143 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.63 $0.63
10 $0.38 $3.80
100 $0.309 $30.90
500 $0.238 $119.00
1,000 $0.202 $202.00
2,500 $0.191 $477.50
5,000 $0.179 $895.00
10,000 $0.173 $1,730.00
25,000 $0.169 $4,225.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FK
Radial
1 uF
50 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
7 mm
5.5 mm
4 mm
Bulk
Brand: TDK
Capacitance - nF: 1000 nF
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Lead Commercial Grade
Voltage Rating: 50 VDC
Part # Aliases: FK11X7R1H105KN020

USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

FK Dipped Radial Ceramic Capacitors

TDK FK General and Mid-Voltage Dipped Radial Ceramic Capacitors provide large electrostatic capacity while maintaining a high level of reliability. FK capacitors feature a residual inductance that is small and provides good frequency characteristics. TDK FK series features leads that are formed with a kink to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability.

Image Description
Central Semiconductor 2N4393 PBFREE Also Bought Image
JFET 40V N-Ch JFET 40Vgs 50mA 1.8W TO-18
Littelfuse RUEF090 Also Bought Image
Resettable Fuses - PPTC .9A 30V 100A Imax
Phoenix Contact 1873210 Also Bought Image
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12AWG Spring
Schurter 0001.2506 Also Bought Image
Cartridge Fuses SPT 5X20 250V 1.6A
Phoenix Contact 3200933 Also Bought Image
Terminals AI-TWIN 2X 0.5-8 WH
Microchip MCP809T-460I/TT Also Bought Image
Supervisory Circuits Push-Pull Low
Cornell Dubilier 940C30S22K-F Also Bought Image
Film Capacitors 3kV 0.022uF 10%
Nexperia BZV49-C47,115 Also Bought Image
Zener Diodes BZV49-C47/SOT89/MPT3
Cornell Dubilier CD19FD222FO3F Also Bought Image
Mica Capacitors 2200pF 500V 1%