FG28C0G1H472JNT00

TDK Logo
810-FG28C0G1H472JNT0

FG28C0G1H472JNT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 4700pF C0G 5% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,174

Stock:

1,174 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.36 $0.36
10 $0.247 $2.47
100 $0.14 $14.00
500 $0.098 $49.00
1,000 $0.086 $86.00
2,500 $0.082 $205.00
5,000 $0.076 $380.00
10,000 $0.068 $680.00
25,000 $0.065 $1,625.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FG
Radial
4700 pF
50 VDC
C0G (NP0)
5 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
5.5 mm
4 mm
2.5 mm
Bulk
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class 1
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: 30 PPM / C
Type: Dipped Radial Multilayer Ceramic Capacitors
Voltage Rating: 50 VDC
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

FG Multilayer Ceramic Capacitors

TDK FG Multilayer Ceramic Capacitors are commercial grade and designed for harsh environments with temperatures up to +125°C. These MLCCs offer a 2.5mm or 5mm lead pitch, 10VDC to 630VDC voltage rating, and 1pF to 47μF capacitance ramge. TDK FG Multilayer Ceramic Capacitors are halogen free and RoHS compliant. This series is well suited for environmentally friendly applications, including bypass capacitors, snubber circuits, PFC input filters, and noise reduction measures in motors.

Image Description
Texas Instruments CD4013BE Also Bought Image
Flip Flops Dual CMOS
Central Semiconductor 2N3904 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Pur SS
TE Connectivity 1761681-6 Also Bought Image
Headers & Wire Housings IDC CONNECTOR
Texas Instruments CD4051BE Also Bought Image
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments TL064IN Also Bought Image
Operational Amplifiers - Op Amps Low Power JFET Input
TDK FG28C0G1H101JNT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 100pF C0G 5% LS:5mm
YAGEO MFR-25FBF52-220K Also Bought Image
Metal Film Resistors - Through Hole 220K OHM 1/4W 1%
YAGEO MFR-25FBF52-39K Also Bought Image
Metal Film Resistors - Through Hole 39K OHM 1/4W 1%
TDK FG28C0G1H561JNT00 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 560pF C0G 5% LS:5mm
TDK FG28C0G1H392JNT00 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 3900pF C0G 5% LS:5mm