FG26X7R1E105KNT06

TDK
810-FG26X7R1E105KNT6

FG26X7R1E105KNT06

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 1uF X7R 10% LS:5mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,546

Stock:

2,546 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.242 $2.42
$0.146 $14.60
$0.092 $92.00
Full Ammo Pack (Order in multiples of 2000)
$0.087 $174.00
$0.074 $740.00
$0.072 $1,728.00
$0.067 $3,350.00
$0.062 $6,200.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FG
Radial
1 uF
25 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
6 mm
5.5 mm
3.5 mm
Ammo Pack
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Multilayer Ceramic Capacitors
Voltage Rating: 25 VDC
Unit Weight: 0.011321 oz
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Image Description
STMicroelectronics NUCLEO-L432KC
Development Boards & Kits - ARM STM32 Nucleo-32 dev board STM32L432KC, supports Arduino nano conn
Microchip 24LC32A-I/P
EEPROM 4kx8 - 5V - 2.5V
KYOCERA AVX SR215C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R Long Leads 1"min 10%
Microchip MCP6004-I/P
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
Vishay K471J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 470pF 50volts 5% C0G 2.5mm LS
Vishay K333K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.033uF 50volts 10% X7R 2.5mm LS
Vishay K103M15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 50volts 20% X7R 2.5mm LS
TDK FG28X7R1A225KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 10V 2.2uF X7R 10% LS:5mm
Vishay BAT85S-TAP
Schottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp IFSM