FG26X7R1E105KNT00

TDK Logo
810-FG26X7R1E105KNT0

FG26X7R1E105KNT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 1uF X7R 10% LS:5mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 554

Stock:

554 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.37 $0.37
10 $0.185 $1.85
100 $0.155 $15.50
500 $0.115 $57.50
1,000 $0.095 $95.00
2,500 $0.09 $225.00
5,000 $0.085 $425.00
10,000 $0.077 $770.00
25,000 $0.075 $1,875.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FG
Radial
1 uF
25 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
6 mm
5.5 mm
3.5 mm
Bulk
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Multilayer Ceramic Capacitors
Voltage Rating: 25 VDC
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Image Description
Apacer AP16GAH356B Also Bought Image
USB Flash Drives Consumer USB AH356 USB 3.0 16GB
WIMA FKS2C011001A00JN00 Also Bought Image
Film Capacitors FKS 2 1000 pF 63 VDC 2.5x6.5x7.2 PCM 5
WIMA FKS2C012201A00JN00 Also Bought Image
Film Capacitors FKS 2 2200 pF 63 VDC 2.5x6.5x7.2 PCM 5
KYOCERA AVX SR205C104KARTR1 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10%RHS Long Leads 10%
Broadcom Limited APDS-9306-065 Also Bought Image
Ambient Light Sensors Digital Ambient Light Sensor
Bourns 3362P-1-103LF Also Bought Image
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10% 0.5WATTS
Nexperia 74LVCH1T45GW,125 Also Bought Image
Bus Transceivers 74LVCH1T45GW/SOT363/SC-88
Vishay MAL203036479E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 25V -10%,+50% Axial
Vishay RS02B25R00FE70 Also Bought Image
Wirewound Resistors - Through Hole 3watts 25ohms 1%
Mill-Max 310-43-001-30-010800 Also Bought Image
Headers & Wire Housings STANDARD SOCKET HEADER