FA28C0G1H122JNU00

TDK Logo
810-FA28C0G1H12200

FA28C0G1H122JNU00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1200pF C0G 5% RAD LS:5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,247

Stock:

3,247 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.30 $0.30
10 $0.145 $1.45
100 $0.124 $12.40
500 $0.092 $46.00
1,000 $0.078 $78.00
5,000 $0.07 $350.00
10,000 $0.066 $660.00
25,000 $0.064 $1,600.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FA
Radial
1200 pF
50 VDC
C0G (NP0)
5 %
5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
-
5.5 mm
4 mm
2.5 mm
AEC-Q200
Bulk
Brand: TDK
Capacitance - nF: 1.2 nF
Capacitance - uF: 0.0012 uF
Class: Class 1
Lead Diameter: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: 30 PPM / C
Type: MLCC With Dipped Radial Lead Automotive Grade Capacitor
Voltage Rating: 50 VDC
Part # Aliases: FA28C0G1H122JNU06
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Nidec CT-6EX103 Also Bought Image
Trimmer Resistors - Through Hole 10 KW 6mm sq. single turn side adj.
Kingbright WP710A10ID Also Bought Image
Standard LEDs - Through Hole 3MM RED SS LAMP THRU HOLE
KEMET C320C104K5R5TA7301 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Amphenol UE27-BC54-130 Also Bought Image
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHIELD
KYOCERA AVX TAP106K016SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm
FCI / Amphenol LD09S13A4GX00LF Also Bought Image
D-Sub Standard Connectors D-Sub Delta D Signal 9way,R/A,50cycle
EPCOS / TDK B32529C0154J289 Also Bought Image
Film Capacitors 0.15uF 63volts 5%
KEMET R82EC1330AA50J Also Bought Image
Film Capacitors 100V 3300pF 5% LS=5mm AEC-Q200
EPCOS / TDK B32529C6152J289 Also Bought Image
Film Capacitors 0.0015uF 400volts 5%
KOA Speer CF1/4CT52R104J Also Bought Image
Carbon Film Resistors - Through Hole 100K ohm 5%