FA18C0G1H220JNU00

TDK
810-FA18C0G1H22000

FA18C0G1H220JNU00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 22pF C0G 5% RAD LS:2.5mm AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 799

Stock:

799
Can Ship Immediately

On Order:

1,000
Expected 06-Nov-23

Factory Lead-Time:

55
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.124 $1.24
$0.074 $7.40
Full Ammo Pack (Order in multiples of 500)
$0.074 $37.00
$0.064 $64.00
$0.057 $142.50
$0.056 $1,400.00
$0.053 $2,650.00
$0.045 $4,500.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FA
Radial
22 pF
50 VDC
C0G (NP0)
5 %
2.5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
-
4 mm
2.5 mm
5.5 mm
AEC-Q200
Ammo Pack
Brand: TDK
Class: Class 1
Lead Diameter: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: 30 PPM / C
Type: MLCC With Dipped Radial Lead Automotive Grade Capacitor
Voltage Rating: 50 VDC
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Bourns 3296W-1-103LF
3/8" 10Kohms Sealed Vertical Adjust
Bourns 3296W-1-502LF
3/8" 5Kohms Sealed Vertical Adjust
Bourns 3296W-1-503LF
3/8" 50Kohms Sealed Vertical Adjust
Mill-Max 3103-2-00-21-00-00-08-0
PC PIN SWAG .062 PCB
onsemi 1N4148
100V Io/200mA BULK
onsemi BD14016S
PNP Epitaxial Sil
Molex 22-23-2021
VERT PCB HDR 2P TIN FRICTION LOCK
Molex 22-23-2031
VERT PCB HDR 3P TIN FRICTION LOCK
Molex 22-23-2041
VERT PCB HDR 4P TIN FRICTION LOCK
Molex 22-23-2051
VERT PCB HDR 5P TIN FRICTION LOCK