EDLC212520-351-2F-50

TDK
810-EDLC2125203512F5

EDLC212520-351-2F-50

Mfr.:

Description:
Supercapacitors / Ultracapacitors 4.2VDC 350mF LOW HEIGHT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TDK
Product Category: Supercapacitors / Ultracapacitors
RoHS:  Details
EDLC212520
Electric Double Layer Capacitors
SMD/SMT
350000 uF
4.2 VDC
-
55 mOhms
- 40 C
+ 70 C
Vertical
20 mm
25 mm
2.1 mm
-
Tray
Brand: TDK
Capacitance - uF: 350000 uF
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 30
Subcategory: Capacitors
Type: Flat Rectangular
USHTS:
8532290040
CNHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
Image Description
Omron G5Q-1A-HA DC5
General Purpose Relays PCB Power Relay Mini 1-pole 10A
Microchip MCP23008-E/SO
Interface - I/O Expanders In/Out I2C int
Molex 26-60-2090
Headers & Wire Housings .156 KK HEADER
Eaton PB-5R0H104-R
Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL
CUI Devices TB006-508-03BE
Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 3 poles, CUI Blue, slotted screw, PCB mount
TE Connectivity V23079A1001B301
Low Signal Relays - PCB 5VDC Non-latching Single coil P2
Lite-On LTST-C170KGKT
Standard LEDs - SMD Green Clear 571nm
TE Connectivity 282841-3
Fixed Terminal Blocks 3P PCB TERM BLK
CTS 218-4LPSTRF
DIP Switches / SIP Switches 4 pos. low profile Btm Seal Tape Off