DPX202750DT-4058A1

TDK
810-DPX202750DT4058A

DPX202750DT-4058A1

Mfr.:

Description:
Signal Conditioning LTCC DIPLEXER 650-960/1428-2750MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,060

Stock:

2,060 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.86 $0.86
$0.673 $6.73
$0.526 $52.60
$0.43 $215.00
$0.375 $375.00
Full Reel (Order in multiples of 2000)
$0.363 $726.00
$0.318 $3,180.00
$0.309 $7,416.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Diplexers
805 MHz, 2589 MHhz
650 MHz to 960 MHz, 1.4279 GHz to 2.75 GHz
310 MHz, 2322 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DPX
Reel
Cut Tape
MouseReel
Brand: TDK
Insertion Loss: 0.31 dB, 0.36 dB
Mounting: SMD/SMT
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Diplexer
Unit Weight: 0.000257 oz
USHTS:
8541600080
CNHTS:
8517799000
CAHTS:
8541600090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, Bluetooth®. To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK RF components make full use of material technologies such as ferrites and ceramics, as well as thin-film technologies. TDK RF components provide leading edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz & 5GHz WLAN.

Image Description
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Harwin M80-4611042
Headers & Wire Housings 5+5 POS FEM +J/S SM BORE TIN
Hirose Electric DF40C-70DP-0.4V(51)
Board to Board & Mezzanine Connectors 0.4MM 70P HDR SMT GOLD
Texas Instruments UCC2891D
Switching Controllers Current Mode Active Clamp
Vishay VEMD1160X01
Photodiodes 0805 top view 700-1070nm +/-70 deg
KEMET C1210V104KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1210 10%
onsemi NCP1616A1DR2G
Power Factor Correction - PFC HIGH VOLTAGE POWER FCTR CONTROLR
3M D89110-0031HK
Headers & Wire Housings 10P SKT W/O STRN REL W/O CNTR BUMP 10U A
Wurth Elektronik 150060SS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 SprRed
Wurth Elektronik 74279265
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 200mA AECQ200