DPX165950DT-8026A1

TDK Logo
810-DPX16595DT8026A1

DPX165950DT-8026A1

Mfr.:

Description:
Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,630

Stock:

1,630 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.69 $0.69
10 $0.581 $5.81
100 $0.462 $46.20
500 $0.414 $207.00
1,000 $0.334 $334.00
Full Reel (Order in multiples of 4000)
4,000 $0.333 $1,332.00
8,000 $0.328 $2,624.00
24,000 $0.274 $6,576.00
48,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Diplexers
2448 MHz, 5425 MHz
2400 MHz to 2496 MHz, 4900 MHz to 5950 MHz
96 MHz, 1050 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 80 C
DPX
Reel
Cut Tape
MouseReel
Brand: TDK
Insertion Loss: 0.44 dB, 0.67 dB
Operating Temperature Range: - 40 C to + 80 C
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Diplexer
Unit Weight: 0.000071 oz
USHTS:
8529909800
CNHTS:
8504500000
CAHTS:
8529100099
TARIC:
8517790000
ECCN:
EAR99

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, Bluetooth®. To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK RF components make full use of material technologies such as ferrites and ceramics, as well as thin-film technologies. TDK RF components provide leading edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz & 5GHz WLAN.

Image Description
Murata GRM188C80J226ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0603
Murata LQP03TN3N3B02D Also Bought Image
RF Inductors - SMD 3.3 NH
Murata LQP03TN15NH02D Also Bought Image
RF Inductors - SMD 15 NH 3%
Murata GRM033C80J224ME90D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 6.3V 20% 0201
Murata GRM0335C1E1R6BA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.6PF 25V .1PF 0201
Murata GRM0335C1E5R6CA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6PF 25V .25PF 0201
Murata GRM0335C1ER40WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM033C80J104KE15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 10% 0201
Murata LQP03TN1N6B02D Also Bought Image
RF Inductors - SMD 1.6 NH +-.1NH
Murata GRM188C80J106MEA6D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0603