DEA162450BT-1260B2

TDK
810-DEA16245BT126B2

DEA162450BT-1260B2

Mfr.:

Description:
Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,543

Stock:

1,543 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.53 $0.53
$0.403 $4.03
$0.329 $32.90
$0.312 $156.00
$0.28 $280.00
Full Reel (Order in multiples of 4000)
$0.258 $1,032.00
$0.229 $1,832.00
$0.218 $5,232.00
$0.211 $10,128.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Band Pass Filters
2450 MHz
2.4 GHz to 2.5 GHz
100 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
DEA
Reel
Cut Tape
MouseReel
Brand: TDK
Insertion Loss: 1.7 dB
Mounting: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Band Pass Filter
Unit Weight: 0.000071 oz
USHTS:
8529909800
CNHTS:
8548000001
CAHTS:
8529100091
TARIC:
8529109500
ECCN:
EAR99

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, Bluetooth®. To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK RF components make full use of material technologies such as ferrites and ceramics, as well as thin-film technologies. TDK RF components provide leading edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz & 5GHz WLAN.

Image Description
Diodes Incorporated AP63301WU-7
Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K
Wurth Elektronik 74478415
RF Inductors - SMD WE-MK 0402 15nH 250mA DCR=600mOhms5%
Murata BLM18EG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Wurth Elektronik 824015
ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 4+1
Murata GRM21BR61A226ME51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0805
ABRACON ABS05-32.768KHZ-9-T
Crystals 32.768K HZ 9.0PF -40+85C
Murata GRM187R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0603
Johanson 2450AT18B100E
Antennas 2.45GHz ANTENNA
TAIYO YUDEN EMK107ABJ475KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 4.7uF 10% X5R
YAGEO RC1206JR-070RL
Thick Film Resistors - SMD 0 Ohms 250 mW 1206 5%