DEA142450BT-3024A1

TDK Logo
810-DEA142450B3024A1

DEA142450BT-3024A1

Mfr.:

Description:
Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,989

Stock:

2,989 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.28 $0.28
10 $0.242 $2.42
100 $0.222 $22.20
500 $0.186 $93.00
1,000 $0.144 $144.00
Full Reel (Order in multiples of 4000)
4,000 $0.13 $520.00
8,000 $0.12 $960.00
24,000 $0.112 $2,688.00
48,000 $0.109 $5,232.00
Product Attribute Attribute Value
TDK
Signal Conditioning
RoHS:  Details
Signal Conditioning
Band Pass Filters
2450 MHz
2400 MHz to 2500 MHz
100 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
DEA
Reel
Cut Tape
Brand: TDK
Factory Pack Quantity: 4000
Subcategory: Filters
Unit Weight: 0.000106 oz
USHTS:
8529102150
CNHTS:
8504500000
CAHTS:
8529100099
TARIC:
8541600000
ECCN:
EAR99

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, Bluetooth®. To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK RF components make full use of material technologies such as ferrites and ceramics, as well as thin-film technologies. TDK RF components provide leading edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz & 5GHz WLAN.

Image Description
TDK DEA142450BT-3028A1 Associated Product Image
Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz
TDK DPX105850DT-6019A1 Associated Product Image
Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.1-5.8GHz
TDK HHM2510B1 Associated Product Image
Signal Conditioning LTCC COUPLER 2.4-2.5/4.9-5.85GHz
Image Description
Qorvo QPF4588ATR13 Also Bought Image
RF Front End 5GHz Wi-Fi 6 Front End Module
Taiyo Yuden LMK063BBJ474MPLF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.47uF 20% X5R
TDK DEA202450BT-3030A1 Also Bought Image
Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz
TDK TFSC06054125-2120A1X Also Bought Image
Signal Conditioning THIN FILM COUPLER 2400-5850MHz
Qorvo RFPA5542TR13 Also Bought Image
RF Amplifier 5GHz Gain 33dB Pout 23dBm
ams OSRAM LB Q39E-N1OO-35-1 Also Bought Image
Standard LEDs - SMD Blue 470nm
Skyworks SKY13370-374LF Also Bought Image
RF Switch ICs .5-6.0GHz SPDT IL .7dB @ 2.5GHz
Semtech RCLAMP0512TQTCT Also Bought Image
ESD Suppressors / TVS Diodes 2-line Surge and ESD Protection
Kyocera AVX CX2016DB48000E0DLFA1 Also Bought Image
Crystals AEC-Q200 48MHz 11.1pF 2x1.6mm
Qorvo 885136 Also Bought Image
Signal Conditioning 2.4GHz BW 69MHz BAW -40C +95C Low Drift