CS45-E2GA102M-NKA

TDK Logo
810-CS45E2GA102MNKA

CS45-E2GA102M-NKA

Mfr.:

Description:
Safety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,183

Stock:

8,183 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.35 $0.35
10 $0.171 $1.71
100 $0.144 $14.40
500 $0.113 $56.50
1,000 $0.095 $95.00
2,000 $0.086 $172.00
10,000 $0.078 $780.00
25,000 $0.073 $1,825.00
Product Attribute Attribute Value
TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Radial Leaded Ceramic Disc Capacitors
Radial
E
1000 pF
440 VAC, 300 VAC
-
20 %
2 Pin
7.5 mm
Vertical Kink
- 25 C
+ 125 C
X1, Y2
5 mm
CS45
Bulk
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: 6.5 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
8532230000
KRHTS:
8532300000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

CS45 Series High Voltage Ceramic Capacitors

TDK CS45 Series High Voltage Ceramic Capacitors are compliant with IEC and the safety standards of various countries. The CS Series is rated at a withstand voltage of AC.4000V, allowing it to be used in single-unit configurations within European Class II devices.

Image Description
Nexperia 2N7002NXBKR Also Bought Image
MOSFET 2N7002NXBK/SOT23/TO-236AB
Phoenix Contact 1714968 Also Bought Image
Fixed Terminal Blocks 3P 6.35mm 90DEG
TE Connectivity 0413-217-1605 Also Bought Image
Automotive Connectors DT SEAL PLUG
TE Connectivity 0460-202-1631 Also Bought Image
Automotive Connectors DT CON PIN #16 16-20 AWG
TE Connectivity 0460-215-1631 Also Bought Image
Automotive Connectors CONTACT PIN, SZ 16 14 AWG, Au PLATING
Amphenol AT62-201-1631 Also Bought Image
Automotive Connectors Female 16-18 AWG Machined Contact
TE Connectivity 2-1904025-3 Also Bought Image
Automotive Relays V23234A0004X051-EV-100
Laird Performance Materials 28A0593-0A2 Also Bought Image
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 407ohms 100MHz
ITT Cannon 031-8717-121 Also Bought Image
D-Sub Standard Connectors CONTACT SOCKET 14-16AWG CRIMP