CNC6P1X7R2A475K250AE

TDK Logo
810-CNC6P1X7R2A475K2

CNC6P1X7R2A475K250AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% 106Mohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 123,432

Stock:

123,432 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.19 $1.19
10 $0.828 $8.28
100 $0.707 $70.70
500 $0.535 $267.50
Full Reel (Order in multiples of 1000)
1,000 $0.477 $477.00
2,000 $0.446 $892.00
5,000 $0.428 $2,140.00
10,000 $0.414 $4,140.00
25,000 $0.398 $9,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
4.7 uF
100 VDC
X7R
10 %
1210
3225
2.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
CNC
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CNC6P1X7R2A475KT000A
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CNC Multilayer Ceramic Chip Capacitors

TDK CNC Multilayer Ceramic Chip Capacitors feature a ±10% tolerance rating, a 16 to 100VDC voltage range, and -55°C to +125°C temperature range. The CNC series offers a lower electric resistance because the current can pass through low resistive layers by covering soldering positions with conductive resin layers. TDK CNC Multilayer Ceramic Chip Capacitors are ideal for battery line fail-safe designs and the prevention of ceramic body cracks by board bending.

Image Description
TDK C2012X7R1H475K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R SOFT TERM
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-3EKF1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
KEMET T491X107K025AT Also Bought Image
Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=300mOhms
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
KEMET C0603C103J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 5%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%