CNC5L1X7R1E106K160AE

TDK
810-CNC5LX7R1E106K16

CNC5L1X7R1E106K160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 20% X7R Lo Resistance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,346

Stock:

7,346 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.641 $6.41
$0.564 $56.40
$0.437 $218.50
$0.376 $376.00
Full Reel (Order in multiples of 2000)
$0.333 $666.00
$0.315 $3,150.00
$0.312 $7,488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
25 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
CNC
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CNC5L1X7R1E106KT000A CNC5L1X7R1E106KT CNC5L1X7R1E106KT000A
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CNC Multilayer Ceramic Chip Capacitors

TDK CNC Multilayer Ceramic Chip Capacitors feature a ±10% tolerance rating, a 16VDC to 100VDC voltage range, and -55°C to +125°C temperature range. The CNC series offers a lower electric resistance because the current can pass through low resistive layers by covering soldering positions with conductive resin layers. TDK CNC Multilayer Ceramic Chip Capacitors are ideal for battery line fail-safe designs and the prevention of ceramic body cracks by board bending.

Image Description
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
Vishay VO618A-4X017T
Transistor Output Optocouplers 5300 Vrms; SMD-4 160-320 CTR 1mA
Molex 212528-0601
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 6Ckt
Bourns 1.5SMBJ12CA-H
ESD Suppressors / TVS Diodes DIO TVS VRWM 12V 1500W BIDIR SMB 7" REEL
Bourns CMP0603AFX-1003ELF
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3EKF4700V
Thick Film Resistors - SMD 0603 470ohms 1% AEC-Q200
YAGEO RT0603FRE13120RL
Thin Film Resistors - SMD 120 ohm 1% 50 ppm Thin Film
Panasonic ERJ-3EKF2202V
Thick Film Resistors - SMD 0603 22Kohms 1% AEC-Q200