CLLC1AX7S0G105M050AC

TDK
810-CLLC1AX7S0G105M

CLLC1AX7S0G105M050AC

Mfr.:

Description:
Capacitor Arrays & Networks 0603 4V 1uF X7S 20% 60pH ESL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,156

Stock:

3,156 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.259 $2.59
$0.156 $15.60
$0.117 $58.50
$0.099 $99.00
Full Reel (Order in multiples of 4000)
$0.077 $308.00
$0.07 $560.00
$0.067 $1,608.00
$0.059 $2,832.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Capacitor Arrays & Networks
RoHS:  Details
CLL
SMD/SMT
1 uF
4 VDC
20 %
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Dielectric: X7S
Dissipation Factor DF: 10 %
Height: 0.5 mm
Length: 1.6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient / Code: 22 %
Voltage Rating DC: 4 VDC
Width: 0.8 mm
Part # Aliases: CLLC1AX7S0G105MT0N0N CLLC1AX7S0G105MT CLLC1AX7S0G105MT0N0N
Unit Weight: 0.000846 oz
USHTS:
8532240060
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Image Description
Murata LQW15CE1R5M10D
RF Inductors - SMD 1.5 UH 20%
KYOCERA AVX TCSP1A476M8R
Tantalum Capacitors - Solid SMD 10 VDC 47 uF 0805 20 % ESR=4 Ohms
Toshiba SSM6L14FE(TE85L,F)
MOSFET LowON Res MOSFET ID=0.8A VDSS=20V
KYOCERA AVX 04026C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7R 0402 10%
ROHM Semiconductor RUM001L02T2CL
MOSFET 1.2V N-CHANNEL DRIVE
KYOCERA AVX F980G226MUALZT
Tantalum Capacitors - Solid SMD 22uF 4V 20% 0402 1.1x0.6x0.35mm
Murata BLA2ABD102SN4D
Ferrite Beads 1000 OHM 25%
Panasonic EXB-28V103JX
Resistor Networks & Arrays 10K OHM 5%
Panasonic EXB-28V105JX
Resistor Networks & Arrays 1M OHM 5%
KYOCERA AVX F980G156MUA
Tantalum Capacitors - Solid SMD 15uF 4V 20% 0402 1.1x0.6x0.35mm