CLF7045NIT-6R8N-D

TDK
810-CLF7045NIT6R8ND

CLF7045NIT-6R8N-D

Mfr.:

Description:
Power Inductors - SMD 6.8uH 0.022ohms 3.1A 30% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,234

Stock:

1,234 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.851 $8.51
$0.715 $71.50
$0.607 $303.50
Full Reel (Order in multiples of 1000)
$0.544 $544.00
$0.527 $1,054.00
$0.51 $2,550.00
$0.493 $4,930.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
7 mm x 7 mm
Shielded
6.8 uH
30 %
4.1 A
22 mOhms
3.1 A
- 55 C
+ 150 C
-
PCB Mount
7 mm
7 mm
4.5 mm
-
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.028219 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Image Description
TDK CGA3E2X7R1H103K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.01uF X7R 10% AEC-Q200
Panasonic ERJ-3EKF49R9V
Thick Film Resistors - SMD 0603 49.9ohms 1% AEC-Q200
TDK CLF7045NIT-100M-D
Power Inductors - SMD 10uH 0.033ohms 3.0A 20% AEC-Q200
TDK CLF7045NIT-4R7N-D
Power Inductors - SMD 4.7uH 0.018ohms 4.1A 30% AEC-Q200
KEMET C0805C101J5GAC3123
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 5%
TDK CGA3E2C0G1H220J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 22pF C0G 5% AEC-Q200
TDK CGA3E2X7R1H222K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 2200pF X7R 10% AEC-Q200
Coilcraft 0805LS-102XGLC
RF Inductors - SMD 0805 1uH Unshld 2% 500mA 690mOhms AECQ2