CLF6045NIT-2R2N-D

TDK
810-CLF6045NIT2R2ND

CLF6045NIT-2R2N-D

Mfr.:

Description:
Power Inductors - SMD 2.2uH 0.015ohms 4.2A 30% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,405

Stock:

12,405 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.767 $7.67
$0.631 $63.10
$0.543 $271.50
Full Reel (Order in multiples of 1000)
$0.491 $491.00
$0.483 $966.00
$0.467 $2,335.00
$0.452 $4,520.00
$0.436 $10,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
6 mm x 6 mm
Shielded
2.2 uH
30 %
5.5 A
15 mOhms
4.2 A
- 55 C
+ 150 C
-
PCB Mount
6 mm
6 mm
4.5 mm
-
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Part # Aliases: B82562N4222N
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

Image Description
Texas Instruments TCAN1162DMTRQ1
CAN Interface IC Automotive CAN-FD transceiver with integrated 5-V supply 14-VSON -40 to 150
Nisshinbo Micro Devices R3112N271A-TR-FE
Supervisory Circuits Low Voltage Detector w/output delay
ROHM Semiconductor BD9P255MUF-CE2
Switching Voltage Regulators BUCK DC/DC 3.5V TO 40V
Infineon CYUSB3065-BZXI
USB Interface IC EZ-USB CX3 Camera Controller
Toshiba TCR13AGADJ,LF
LDO Voltage Regulators CMOS point regulator 1300mA, output: 3.3V
TDK CLF6045NIT-3R3N-D
Power Inductors - SMD 3.3uH 0.019ohms 3.5A 30% AEC-Q200
onsemi SBAV99WT1G
Diodes - General Purpose, Power, Switching SS DUAL DIODE TR
Vishay SMB8J22CA-E3/52
ESD Suppressors / TVS Diodes 800W 22V 5% Bidir
Vishay S3BHE3_A/H
Rectifiers 3A 100V 100A@8.3ms Single Die Auto
JST SM04B1-CPTK-1A-TB
Automotive Connectors 2mm CPT SGL RW MALE SIDE ENTRY 4CKT K-A