CLF6045NIT-221M-D

TDK
810-CLF6045NIT221MD

CLF6045NIT-221M-D

Mfr.:

Description:
Power Inductors - SMD 220uH 0.72ohms 0.47A 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,090

Stock:

4,090 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.787 $7.87
$0.662 $66.20
$0.562 $281.00
Full Reel (Order in multiples of 1000)
$0.503 $503.00
$0.455 $910.00
$0.452 $4,520.00
$0.44 $11,000.00
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
6 mm x 6 mm
Shielded
220 uH
20 %
570 mA
720 mOhms
470 mA
- 55 C
+ 150 C
-
PCB Mount
6 mm
6 mm
4.5 mm
-
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Part # Aliases: B82562N4224M
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

Image Description
Linx Technologies ANT-5GW-FPC-V100M4
Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, MHF4
Linx Technologies ANT-5GWWS6-SMA
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black
KEMET C1812C272KGRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 2700pF X7R 10% AEC-Q200
Keysight EDUX1052A
Benchtop Oscilloscopes 2Ch, 50 MHz; Power Cord -US and Canada (125V)
Bourns CR0402AJ/-000GAS
Thick Film Resistors - SMD ZERO OHM JUMPER 1/16W
Nexperia MM5Z4V7T5GF
Zener Diodes MM5Z4V7T5G/SOD523/SC-79
Quectel YF0007BA
Antennas Embedded, 600-960, 1427.9-1495.9, 1710-2170, 2300-2700 , LTE (4G) , PCB with cable, 75 +/-3 , RF1, Adhesive, 50 25 0.85
Quectel YF0022AA
Antennas Embedded, 700 2690, LTE (4G), PCB with cable, 75 +/-3, RF1, Adhesive, 40 15 1.6
STMicroelectronics SRK1001TR
Switching Controllers Adaptive synchronous rectification controller for flyback converter
Coilcraft LPS4018-472MRC
Power Inductors - SMD 4.7uH Shld 20% 1.9A 125 mOhms