CLF6045NIT-1R5N-D

TDK
810-CLF6045NIT1R5ND

CLF6045NIT-1R5N-D

Mfr.:

Description:
Power Inductors - SMD 1.5uH 0.013ohms 5.5A 30% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 795

Stock:

795
Can Ship Immediately

On Order:

1,000
Expected 07-Nov-23

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.07 $1.07
$0.787 $7.87
$0.662 $66.20
$0.562 $281.00
Full Reel (Order in multiples of 1000)
$0.489 $489.00
$0.483 $966.00
$0.467 $2,335.00
$0.452 $4,520.00
$0.428 $10,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
6 mm x 6 mm
Shielded
1.5 uH
30 %
6.8 A
13 mOhms
5.5 A
- 55 C
+ 150 C
-
PCB Mount
6 mm
6 mm
4.5 mm
-
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Part # Aliases: B82562N4152N
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

Image Description
Texas Instruments TSER953RHBT
Serializers & Deserializers - Serdes 4.16-Gbps MIPI CSI-2 V Link serializer for high speed sensors
TDK SPM5030VT-R10M-D
Power Inductors - SMD 0.1uH 20% 2.7ohm 37.1A AEC-Q200
Eaton SDCH1V6028-1R5N-R
Power Inductors - SMD SDCH1V6028, 1.5nH, 7.0A, 2 PADS, SMT
NXP MC33FS4505KAE
Power Management Specialized - PMIC System Basis Chip, linear 0.5A Vcore, LIN, LQFP48EP
Hirose Electric DF63M-1P-3.96DSA
Power to the Board
ISSI IS42S16320F-7TLI
DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II (400 mil) RoHS, IT
TDK CLF6045NIT-3R3N-D
Power Inductors - SMD 3.3uH 0.019ohms 3.5A 30% AEC-Q200
TDK CLF6045NIT-2R2N-D
Power Inductors - SMD 2.2uH 0.015ohms 4.2A 30% AEC-Q200
KOA Speer RK73H1ETTP1101F
Thick Film Resistors - SMD 0.1watt 1.1Kohms 1%
TDK CLF6045NIT-1R0N-D
Power Inductors - SMD 1.0uH 0.011ohms 6.7A 30% AEC-Q200