CLF6045NIT-1R0N-D

TDK
810-CLF6045NIT1R0ND

CLF6045NIT-1R0N-D

Mfr.:

Description:
Power Inductors - SMD 1.0uH 0.011ohms 6.7A 30% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 701

Stock:

701
Can Ship Immediately

On Order:

1,000
Expected 27-Nov-23

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.96 $0.96
$0.75 $7.50
$0.63 $63.00
$0.551 $275.50
Full Reel (Order in multiples of 1000)
$0.49 $490.00
$0.45 $900.00
$0.434 $4,340.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
6 mm x 6 mm
Shielded
1 uH
30 %
8 A
11 mOhms
6.7 A
- 55 C
+ 150 C
-
PCB Mount
6 mm
6 mm
4.5 mm
-
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Part # Aliases: B82562N4102N
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Nexperia PMEG4010ETR,115
Schottky Diodes & Rectifiers PMEG4010ETR/SOD123W/SOD2
KEMET C1210C476M8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 20%
TDK ACT1210L-201-2P-TL00
Common Mode Chokes / Filters 200uH 70mA 5.5ohm CAN-BUS AEC-Q200 125degC
TDK C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 47uF 20% X5R 1.6mm
Vishay P600M-E3/54
Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM
TDK CLF6045NIT-2R2N-D
Power Inductors - SMD 2.2uH 0.015ohms 4.2A 30% AEC-Q200
TE Connectivity CRGP2512F100R
Thick Film Resistors - SMD CRGP 2512 100R 1% SMD Resistor
onsemi FDLL4148
Diodes - General Purpose, Power, Switching 100V Io/200mA T/R
Panasonic ERJ-3EKF1502V
Thick Film Resistors - SMD 0603 15Kohms 1% AEC-Q200
TDK CLF6045NIT-1R5N-D
Power Inductors - SMD 1.5uH 0.013ohms 5.5A 30% AEC-Q200