CLF5030NIT-2R2N-D

TDK Logo
810-CLF5030NIT2R2ND

CLF5030NIT-2R2N-D

Mfr.:

Description:
Power Inductors - SMD 2.2uH +/-30% AECQ200 -55 to +150C

In Stock: 11,031

Stock:

11,031 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.95 $0.95
10 $0.716 $7.16
100 $0.601 $60.10
500 $0.511 $255.50
1,000 $0.454 $454.00
Full Reel (Order in multiples of 2000)
2,000 $0.432 $864.00
4,000 $0.425 $1,700.00
10,000 $0.411 $4,110.00
24,000 $0.38 $9,120.00
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
5.3 mm x 5 mm
Shielded
2.2 uH
30 %
4.53 A
30 mOhms
3.42 A
- 55 C
+ 150 C
-
PCB Mount
5.3 mm
5 mm
3 mm
-
Ferrite
AEC-Q200
CLF-NI-D
Reel
Cut Tape
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.008466 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Nidec SH-7050TB Also Bought Image
Coded Rotary Switches smd 7mm code hex real, top adj., gull wing, minus slot
Vishay IHLP1212BZEV2R2M5A Also Bought Image
Power Inductors - SMD 2.2 ohms 20% High Temp AEC-Q200
Torex Semiconductor XD9708B75DER-Q Also Bought Image
Switching Voltage Regulators Automotive Grade 36V/0.6A Sunchronous Buck DC/DC Converter
TDK SPM6530T-R47M170 Also Bought Image
Power Inductors - SMD 0.47uH 0.0033ohms 7.1x6.5x3mm
onsemi SBAV70LT1G Also Bought Image
Diodes - General Purpose, Power, Switching SS SWCH DIO SPCL TR
Molex 87437-0563 Also Bought Image
Headers & Wire Housings 1.5mm WtB VHdr SMT T &R/Cap 2.54SnLF 5Ckt
Amphenol 10132328-10011LF Also Bought Image
USB Connectors 24 Cont Type C Gen 2 10 Gbps R/A Plug
KOA Speer RK73B2ETTD102J Also Bought Image
Thick Film Resistors - SMD 1/2 watts 1Kohms 5%
TDK SPM6530T-2R2M Also Bought Image
Power Inductors - SMD 2.2uH 0.0173ohms 7.1x6.5x3mm