CLF5030NIT-221M-D

TDK Logo
810-CLF5030NIT221MD

CLF5030NIT-221M-D

Mfr.:

Description:
Power Inductors - SMD 220uH +/-20% AECQ200 -55 to +150C

In Stock: 3,284

Stock:

3,284 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.02 $1.02
10 $0.859 $8.59
100 $0.667 $66.70
500 $0.526 $263.00
1,000 $0.468 $468.00
Full Reel (Order in multiples of 2000)
2,000 $0.467 $934.00
4,000 $0.425 $1,700.00
10,000 $0.411 $4,110.00
24,000 $0.38 $9,120.00
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
5.3 mm x 5 mm
Shielded
220 uH
20 %
460 mA
2.53 Ohms
380 mA
- 55 C
+ 150 C
-
PCB Mount
5.3 mm
5 mm
3 mm
-
Ferrite
AEC-Q200
CLF-NI-D
Reel
Cut Tape
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.008466 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

Image Description
Murata GRM188R6YA106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
Vishay K102J15C0GK53H5H Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 200volts 5% High Temp AEC-Q200
YAGEO RT0603BRD071ML Also Bought Image
Thin Film Resistors - SMD 1M OHM .1% 25PPM 1/10W
Bourns CRM2512-FX-2000ELF Also Bought Image
Current Sense Resistors - SMD 2watts 1% 200ohms 100 PPM 2512
TDK CLF5030NIT-151M-D Also Bought Image
Power Inductors - SMD 150uH +/-20% AECQ200 -55 to +150C
TDK CLF5030NIT-331M-D Also Bought Image
Power Inductors - SMD 330uH +/-20% AECQ200 -55 to +150C
Wurth Elektronik 744862100 Also Bought Image
Common Mode Chokes / Filters WE-TFC CMC Typ UT 10mH 0.45A 1.65Ohms
Murata RHS7J2D103J2DGH01A Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded
TDK CLF5030NIT-471M-D Also Bought Image
Power Inductors - SMD 470uH +/-20% AECQ200 -55 to +150C
Murata RHS7J2D472J1DGH01A Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded