CLF5030NIT-1R0N-D

TDK
810-CLF5030NIT1R0ND

CLF5030NIT-1R0N-D

Mfr.:

Description:
Power Inductors - SMD 1.0uH +/-30% AECQ200 -55 to +150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,935

Stock:

7,935 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.716 $7.16
$0.601 $60.10
$0.511 $255.50
$0.454 $454.00
Full Reel (Order in multiples of 2000)
$0.41 $820.00
$0.398 $1,592.00
$0.38 $9,120.00
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
5.3 mm x 5 mm
Shielded
1 uH
30 %
6 A
19 mOhms
5 A
- 55 C
+ 150 C
-
PCB Mount
5.3 mm
5 mm
3 mm
-
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.008466 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

Image Description
Maxim Integrated MAX77757HEFG370+
Battery Management 14V Input, 3A USB Type C Autonomous Charger with JEITA
ROHM Semiconductor RBR5L40ADDTE25
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
TDK VLS4012HBX-R68M-N
Power Inductors - SMD 0.68uH 20% 0.044ohm 7A
Epson FC-135 32.7680KA-A5
Crystals MINI SMD XTL KHZ (3.3x1.5mm)+/-20PPM,-40 85C 12.5PF 3K TR
Toshiba TLP627MF(TP4,E
Transistor Output Optocouplers DCINPUT PHOTOCOUPLER
STMicroelectronics NUCLEO-G431RB
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G431RB MCU, supports Arduino & ST morpho
Molex 63824-0810
Extraction, Removal & Insertion Tools EXTRACTION TOOL MEGAFIT TRM 12-16AWG
Texas Instruments TLV803EF29DBZR
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
ECS ECS-100-20-30BQ-ES-TR
Crystals 10.000 MHz 20 pF +/-30/50 ppm -40 +125 C AEC-Q200 ECX-53BQ 5X3.2 mm RoHS
TDK VLS4012CX-1R0M-1
Power Inductors - SMD 1uH 20% 0.046ohm 2.88A