CKG57NX7T2W225M500JJ

TDK Logo
810-CKG57NX7T2W225MJ

CKG57NX7T2W225M500JJ

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 2220 450V 2.2uF 20% T:5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,063

Stock:

10,063
Can Ship Immediately

On Order:

11,000
Expected 10-May-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.63 $4.63
10 $4.06 $40.60
100 $3.15 $315.00
500 $2.62 $1,310.00
Full Reel (Order in multiples of 1000)
1,000 $2.45 $2,450.00
2,000 $2.40 $4,800.00
5,000 $2.31 $11,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Metal Frame
2.2 uF
450 VDC
X7T
20 %
2220
5750
5 mm
- 55 C
+ 125 C
Stacked MLCCs
SMD/SMT
AEC-Q200
CKG
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: MEGACAP
Type: Mega Cap MLCCs
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: CKG57NX7T2W225MT0Y9W
Unit Weight: 0.016726 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TE Connectivity SMF715KJT Also Bought Image
Thin Film Resistors - SMD SMF 7W 15K 5% Taped
KEMET C0603C103K3TACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X8G 0603 10% AEC-Q200
Bourns CHV2512-FX-1004EST Also Bought Image
Thick Film Resistors - SMD ResHV ST 2512 1M 1% 1W TCR100
Bourns CHP0603AFX-7500ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 0603 750R 1% 1/3W TC100
ECS ECS-CTE-8.00-10-TR Also Bought Image
Resonators 8MHz Ceramic Resonator Built in Capacitor 10pF 30 Ohms -40 C 85 C Surface Mount 3.2 x 1.3 x 1.0 mm
Panasonic ERJ-UP3F1802V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 18Kohm AEC-Q200
Bourns SF-2410FPA1000W-2 Also Bought Image
Surface Mount Fuses 10A 125V FAST ACTING
Laird Performance Materials A17916-05 Also Bought Image
Thermal Interface Products TFLEX B250
Bourns CMP0603AFX-3901ELF Also Bought Image
Thick Film Resistors - SMD 3.9K OHM 1% 1/4W TC100
Vishay VJ2008A101JXUSTX1 Also Bought Image
Safety Capacitors 100pF 250volt 5%