CKG57NX7R2A106M500JJ

TDK Logo
810-CKG57NX7R2A106MJ

CKG57NX7R2A106M500JJ

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 2220 100V 10uF 20% T:5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,811

Stock:

3,811 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.00 $5.00
10 $3.89 $38.90
100 $3.39 $339.00
500 $2.79 $1,395.00
Full Reel (Order in multiples of 1000)
1,000 $2.59 $2,590.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Metal Frame
10 uF
100 VDC
X7R
20 %
2220
5750
5 mm
- 55 C
+ 125 C
Stacked MLCCs
SMD Leaded
AEC-Q200
CKG
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: MEGACAP
Type: Mega Cap MLCCs
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: CKG57NX7R2A106MT0Y9W
Unit Weight: 0.016726 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
onsemi ES1D Also Bought Image
Rectifiers 1.0a Rectifier UF Recovery
Wurth Elektronik 744232090 Also Bought Image
Common Mode Chokes / Filters WE-CNSW 1206 370mA 90Ohm 100MHz AECQ200
TDK CNA6P1X7R2A475K250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200
TDK CGA2B2C0G2A101J050BE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 100pF 5% SOFT 0.50mm AEC-Q200
Nexperia PESD5V0S1UA,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD5V0S1UA/SOD323/SOD2
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERA-2AEB101X Also Bought Image
Thin Film Resistors - SMD 0402 1/16W 100ohms
Panasonic ERA-2AEB203X Also Bought Image
Thin Film Resistors - SMD 0402 1/16W 20Kohms
Vishay CRCW04020000Z0EDHP Also Bought Image
Thick Film Resistors - SMD 0.2W Zeroohm Jumper High Power AEC-Q200