CKG45NX7R2A475M500JH

TDK Logo
810-CKG45NX7R2A475M

CKG45NX7R2A475M500JH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1812 100V 4.7uF X7R 20% T: 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,179

Stock:

2,179
Can Ship Immediately

On Order:

6,000
Expected 02-Aug-23

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.58 $3.58
10 $2.62 $26.20
100 $2.22 $222.00
500 $1.70 $850.00
Full Reel (Order in multiples of 1000)
1,000 $1.48 $1,480.00
2,000 $1.43 $2,860.00
5,000 $1.41 $7,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
100 VDC
X7R
20 %
1812
4532
5 mm
- 55 C
+ 125 C
Stacked MLCCs
SMD Leaded
Metal Frame
CKG
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: MEGACAP
Type: Mega Cap MLCCs
Voltage Rating AC: -
Width: 3.5 mm
Part # Aliases: CKG45NX7R2A475MT009W
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CKG Series MEGACAP Type MLCCs

TDK CKG Series MEGACAP Type MLCCs feature a metal frame that is attached to the terminal electrodes of the MLCC. This flexible metal frame absorbs any stress caused by thermal shock and board bending. These AEC-Q200-compliant capacitors also provide twice the capacitance on a single capacitor footprint. TDK CKG Series MEGACAP Type MLCCs are ideally suited for use in smoothing and decoupling applications that require high capacitance and in resonant circuits of wireless power transfer applications (C0G type).

Image Description
KEMET C2220C332KHRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 3300pF X7R 2220 10% AEC-Q200
Texas Instruments TPS5432DDAR Also Bought Image
Switching Voltage Regulators 2.95-6Vin, 3A Sync Step-Down Converter
Harwin M80-5L10405M5-04-333-00-000 Also Bought Image
Power to the Board MALE ASSY HORIZONTAL BOARDMOUNT J/SCREW
Molex 50079-8000 (Cut Strip) Also Bought Image
Headers & Wire Housings PCBLD TERM 26-28G F Cut Strip of 100
KEMET C2220C225K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 2220 10%
TE Connectivity 1-643067-2 Also Bought Image
Headers & Wire Housings STRAIN RLF COVER 12P Closed End
TDK CKG45NX5R1H106M500JH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1812 50V 10uF X5R 20% T: 5mm
Analog Devices Inc. AD8219BRMZ Also Bought Image
Current Sense Amplifiers Zero Drift Amp
Amphenol MUSBR2M5C014BP Also Bought Image
USB Connectors DUST COVER FOR TYPE C BLACK
TE Connectivity 4-640426-2 Also Bought Image
Headers & Wire Housings REC 12P C/E 18AWG RAMP