CKG32KX7S2A475K335AJ

TDK Logo
810-CKG32KX7S2A475KJ

CKG32KX7S2A475K335AJ

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1210 100V 4.7uF 10% T:3.35mm AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 236

Stock:

236
Can Ship Immediately

On Order:

2,000
Expected 19-Oct-23
2,000
Expected 24-Oct-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.50 $4.50
10 $3.13 $31.30
100 $2.84 $284.00
500 $2.20 $1,100.00
Full Reel (Order in multiples of 1000)
1,000 $2.20 $2,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
100 VDC
X7S
10 %
1210
3225
3.35 mm
- 55 C
+ 125 C
Stacked MLCCs
SMD Leaded
Metal Frame
AEC-Q200
CKG
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 3.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: MEGACAP
Type: Mega Cap Single Type MLCCs
Voltage Rating AC: -
Width: 2.6 mm
Part # Aliases: CKG32KX7S2A475KT0Y0W
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Samsung Electro-Mechanics CL32Y475KCIVPJE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF X7S+/-10% 100v 1210
Analog Devices Inc. HMC973ALP3E Also Bought Image
Attenuators Voltage Variable
Lite-On LTST-C190GKT Also Bought Image
Standard LEDs - SMD Green Clear 569nm
KYOCERA AVX 12103C226KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 10%
KYOCERA AVX 08051C105K4T2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 0805 10% AEC-Q200
Diodes Incorporated DMN3404L-7 Also Bought Image
MOSFET N-CHANNEL ENHANCEMENT MODE
Pulse HX5008NL Also Bought Image
Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port
NXP P82B96TD,118 Also Bought Image
Buffers & Line Drivers DUAL BI-DIRECTIONAL BUS BUFFER
Diodes Incorporated ZXT1053AKTC Also Bought Image
Bipolar Transistors - BJT NPN 75V 4500MA
KYOCERA AVX TPSE477M010A0050 Also Bought Image
Tantalum Capacitors - Solid SMD 10V 440uF 20% ESR = 50mOhm