CKG32KC0G3A223J335AH

TDK Logo
810-CKG32KC0G3A223AH

CKG32KC0G3A223J335AH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG1210 1000V0.022uF C0G 5% T: 3.35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 983

Stock:

983 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.25 $3.25
10 $2.25 $22.50
100 $2.04 $204.00
500 $1.52 $760.00
Full Reel (Order in multiples of 1000)
1,000 $1.41 $1,410.00
2,000 $1.36 $2,720.00
5,000 $1.33 $6,650.00
10,000 Quote
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Metal Frame
0.022 uF
1 kVDC
C0G (NP0)
5 %
1210
3225
3.35 mm
- 55 C
+ 125 C
Stacked MLCCs
SMD Leaded
CKG
Reel
Cut Tape
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class1
Length: 3.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: MEGACAP
Type: Mega Cap Single Type MLCCs
Voltage Rating AC: -
Width: 2.6 mm
Part # Aliases: CKG32KC0G3A223JT000W
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CKG Series MEGACAP Type MLCCs

TDK CKG Series MEGACAP Type MLCCs feature a metal frame that is attached to the terminal electrodes of the MLCC. This flexible metal frame absorbs any stress caused by thermal shock and board bending. These AEC-Q200-compliant capacitors also provide twice the capacitance on a single capacitor footprint. TDK CKG Series MEGACAP Type MLCCs are ideally suited for use in smoothing and decoupling applications that require high capacitance and in resonant circuits of wireless power transfer applications (C0G type).

Image Description
STMicroelectronics STM32H743I-EVAL2 Also Bought Image
Development Boards & Kits - ARM Evaluation board with STM32H743XI MCU
Digilent 471-036 Also Bought Image
Programmable Logic IC Development Tools Eclypse Z7 bundled with a Zmod AWG 1411 and Zmod Scope 1410-105
Bourns CR0402AFX-1001GLF Also Bought Image
Thick Film Resistors - SMD ResA 0402 1k 1% 63mW TC100
Murata BLM18KG102SN1D Also Bought Image
Ferrite Beads 1000 OHM Alternate Sizing Guide Below
Omron G6K-2F-TR DC3 Also Bought Image
Low Signal Relays - PCB Gullwg NonLatch 2.54 DPDT 3VDC 100mW T/R
Toshiba TLP240GA(TP1,F Also Bought Image
MOSFET Output Optocouplers Photo IC 3mA 4000V 5000Vrms
Panasonic AGQ21TA2HX Also Bought Image
Low Signal Relays - PCB 2.4V 100mW SMT ATYPE 10.60x7.20x5.20mm
Cree LED XHP70B-00-0000-0D0HM430G Also Bought Image
High Power LEDs - White White 3000 K 80-CRI, XLamp XHP70B
Texas Instruments LM2990S-12/NOPB Also Bought Image
LDO Voltage Regulators NEG LDO REG
TDK CKG32KC0G3A103J335AH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1210 1000V0.01uF C0G 5% T: 3.35mm