CK45-B3AD222KYNNA

TDK Logo
810-CK45-B3AD222NNA

CK45-B3AD222KYNNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 8.5mm 1kV 2200pF B 10% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,272

Stock:

24,272 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.37 $0.37
10 $0.18 $1.80
100 $0.146 $14.60
500 $0.115 $57.50
1,000 $0.093 $93.00
2,000 $0.087 $174.00
10,000 $0.082 $820.00
Product Attribute Attribute Value
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  Details
CK45
2200 pF
1 kVDC
10 %
8.5 mm
5 mm
- 25 C
+ 105 C
Radial
Ceramic Disc Capacitors
Bulk
Application: General Purpose
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: B
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 1 kV
Unit Weight: 0.010539 oz
USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532230000
BRHTS:
85322490
ECCN:
EAR99

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
Aavid 7721-7PPSG Also Bought Image
Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, Screw Size #4, 5.46x0.81mm
Aavid 581102B02500G Also Bought Image
Heat Sinks Heat Sink+Solder Pins, TO220, Flat-Back, Vertical, 16.8 Degree C/W, 2.67mm Hole
TDK CK45-B3AD102KYVNA Also Bought Image
Ceramic Disc Capacitors D: 6mm 1kV 1000pF B 10% LS:5mm
Cornell Dubilier 150104J630FE Also Bought Image
Film Capacitors 630V .1uF 5%
Cornell Dubilier 150223J630DB Also Bought Image
Film Capacitors 630V 0.022uF 5%
TDK CK45-B3AD471KYVNA Also Bought Image
Ceramic Disc Capacitors D: 5.5mm 1kV 470pF B 10% LS:5mm
Bergquist Company SPK4-0.006-00-54 Also Bought Image
Thermal Interface Products Insulator, 0.006" Thickness, 19.05x12.7mm, Sil-Pad TSPK900/K-4, IDH 2192543
WIMA MKP1O112203C00JSSD Also Bought Image
Film Capacitors 2200pF 1000V 5% PCM10
Vishay CCF60475KFKE36 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 475Kohms 1% Rated to 1watt
TDK CK45-B3AD102KYNNA Also Bought Image
Ceramic Disc Capacitors D: 6mm 1kV 1000pF B 10% LS:5mm