CK45-B3AD101KYGNA

TDK Logo
810-CK45-B3AD101KYGA

CK45-B3AD101KYGNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 1kV 100pF B 10% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,718

Stock:

3,718 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.37 $0.37
10 $0.18 $1.80
100 $0.14 $14.00
500 $0.119 $59.50
1,000 $0.10 $100.00
2,000 $0.084 $168.00
10,000 $0.082 $820.00
25,000 $0.076 $1,900.00
50,000 $0.074 $3,700.00
Product Attribute Attribute Value
TDK
Ceramic Disc Capacitors
RoHS:  Details
CK45
100 pF
1 kVDC
10 %
5.5 mm
5 mm
- 25 C
+ 105 C
Radial
Ceramic Disc Capacitors
Bulk
Application: General Purpose
Brand: TDK
Capacitance - nF: 0.1 nF
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: B
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 1 kV
Unit Weight: 0.012883 oz
USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
8542390990
KRHTS:
8532300000
TARIC:
8532230000
MXHTS:
8542399901
BRHTS:
85322390
ECCN:
EAR99

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
ROHM Semiconductor RBR5L40ADDTE25 Also Bought Image
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
Ohmite VRA-27-101E Also Bought Image
Heat Sinks HEATSINK 27mm BLACK ANODIZED
ams OSRAM GG VJLPE1.F3-MTNQ-G2G3-1 Also Bought Image
High Power LEDs - Single Color GG VJLPE1.F3
Molex 503764-0301 Also Bought Image
Headers & Wire Housings 1MM Pico-Lock CRIMP HSG POS SIDELCK 3CKT
Littelfuse picoASMDCH005F Also Bought Image
Resettable Fuses - PPTC
Taiyo Yuden TWK105BJ104MPHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0204 25VDC 0.1uF 20% X5R AEC-Q200
Molex 503764-0601 Also Bought Image
Headers & Wire Housings 1MM Pico-Lock CRIMP HSG POS SIDELCK 6CKT
Taiyo Yuden UMK105CBJ105KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1uF 10% X5R
TDK CK45-B3AD101KYNNA Also Bought Image
Ceramic Disc Capacitors D: 5.5mm 1kV 100pF B 10% LS:5mm
Vishay SMM02070C1001FBP00 Also Bought Image
MELF Resistors 1watt 1Kohms 1% 50ppm