CGJ3E2C0G2A101J080AA

TDK
810-CGJ3E2C0G2A101J

CGJ3E2C0G2A101J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGJ 0603 100V 100pF 5% T:0.8mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,793

Stock:

10,793 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.23 $0.23
$0.094 $0.94
$0.055 $5.50
$0.049 $49.00
Full Reel (Order in multiples of 4000)
$0.045 $180.00
$0.04 $320.00
$0.035 $840.00
$0.033 $1,584.00
$0.028 $2,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
100 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
High Reliability MLCCs
SMD/SMT
Standard
AEC-Q200
CGJ
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGJ3E2C0G2A101JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
TAIYO YUDEN TMR107B7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Vishay TNPW06031R00DEEA
Thin Film Resistors - SMD 1/8W 1ohm 0.5%
TAIYO YUDEN TMF212B7225KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 2.2uF 10% X7R AEC-Q200
KOA Speer RN73R1JTTD1051B25
Thin Film Resistors - SMD 1.05K OHM .1% 25PPM
Vishay RCS08053R00FKEA
Thick Film Resistors - SMD 500mW 3ohms 1% 100ppm AEC-Q200
Coilcraft CR7915-ALD
Common Mode Chokes / Filters For PowerLine 1.12mH 2.6A DCR=49.5mOhms
Wolfspeed C6D10065A
Schottky Diodes & Rectifiers 10A 650V GEN6 SiC Schottky Diode
Analog Devices Inc. ADA4666-2ARMZ
Precision Amplifiers 18VLowPowerRRIO Untrimmed CmosAmp
TDK CGA5L3X8R1H105M160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 1uF X8R 20% AEC-Q200