CGJ2B3X7R1E104K050BB

TDK Logo
810-CGJ2B3X7R1E104BB

CGJ2B3X7R1E104K050BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 100nF 10% AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97,753

Stock:

97,753 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.082 $0.82
100 $0.066 $6.60
500 $0.046 $23.00
1,000 $0.04 $40.00
2,500 $0.039 $97.50
5,000 $0.035 $175.00
Full Reel (Order in multiples of 10000)
10,000 $0.034 $340.00
20,000 $0.03 $600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
25 VDC
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
High Reliability MLCCs
SMD/SMT
Standard
AEC-Q200
CGJ
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGJ2B3X7R1E104KT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Panasonic ERJ-S020R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohm Jumper 0.05ohm AEC-Q200
KEMET C0402C106M9PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0402 20%
Vishay TNPW0402100RBEED Also Bought Image
Thin Film Resistors - SMD 100ohms .1% 25ppm
Murata GCJ188R72A104KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603
TDK CGA3E1X7R1E105K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 1uF X7R 10% AEC-Q200
TDK CGJ2B3X7R1H103K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 10nF 10% AEC-Q200
TDK CGA2B3X7S2A103K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 0.01uF X7S 10% AEC-Q200
Murata GCM1555C1H270JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 27PF 50V 5% 0402