CGB3C1X5R0J106M065AC

TDK
810-CGB3C1X5R0J106MC

CGB3C1X5R0J106M065AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0603 6.3V 10uF X5R 20% T: 0.65mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,994

Stock:

3,994 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.134 $1.34
$0.08 $8.00
$0.07 $70.00
Full Reel (Order in multiples of 4000)
$0.061 $244.00
$0.055 $440.00
$0.053 $1,272.00
$0.05 $2,400.00
$0.042 $4,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
6.3 VDC
X5R
20 %
0603
1608
0.6 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
CGB
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGB3C1X5R0J106MT060E CGB3C1X5R0J106MT CGB3C1X5R0J106MT060E
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET A766EB127M0JLAE022
Aluminum Organic Polymer Capacitors 6.3Vo 120uF SMD 5KHr ESR=22 mOhms
Diodes Incorporated AP3441SHE-7B
Switching Voltage Regulators DCDC Conv LV Buck
Diodes Incorporated DESD3V3E1BL-7B
ESD Suppressors / TVS Diodes General Protection PP
TDK CGA3E3X5R1H105M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1uF X5R 20% AEC-Q200
TDK C2012X5R1H225K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2.2uF X5R 10% T: 1.25mm
TDK CGA3E3X7R1H224K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.22uF X7R 10% AEC-Q200
Diodes Incorporated SDM2U30CSP-7
Schottky Diodes & Rectifiers 30Vrrm 20A Ifsm 0.48Vf 110pF SBR
Murata GRM033R61A153KE84D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 10 VDC 10% 0201 X5R
TDK C0603X7R0J472K030BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C0603X7R1C472K