CGB3B3X6S0J225K055AB

TDK Logo
810-CGB3B3X6S0J225KB

CGB3B3X6S0J225K055AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0603 6.3V 2.2uF X6S 10% T: 0.55mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,416

Stock:

7,416 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.104 $1.04
100 $0.084 $8.40
500 $0.058 $29.00
1,000 $0.051 $51.00
2,000 $0.049 $98.00
Full Reel (Order in multiples of 4000)
4,000 $0.046 $184.00
8,000 $0.038 $304.00
24,000 $0.037 $888.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
6.3 VDC
X6S
10 %
0603
1608
0.5 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
CGB
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGB3B3X6S0J225KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99