CGB3B3X5R0J475K055AB

TDK Logo
810-CGB3B3X5R0J475KB

CGB3B3X5R0J475K055AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0603 6.3V 4.7uF X5R 10% T: 0.5mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,528

Stock:

26,528 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.11 $1.10
100 $0.09 $9.00
500 $0.063 $31.50
1,000 $0.056 $56.00
2,000 $0.053 $106.00
Full Reel (Order in multiples of 4000)
4,000 $0.05 $200.00
8,000 $0.045 $360.00
24,000 $0.042 $1,008.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4.7 uF
6.3 VDC
X5R
10 %
0603
1608
0.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
CGB
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low Profile MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGB3B3X5R0J475KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KYOCERA AVX 1812GA102JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF C0G 1812 5%
TDK C1608X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
Taiyo Yuden TMK107BBJ106MA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 10uF 20% X5R
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
Semtech SM712.TCT Also Bought Image
ESD Suppressors / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V
Texas Instruments SN74AHC1G32DCKT Also Bought Image
Logic Gates Single 2 Input Pos OR Gate
Bourns SF-0603S100M-2 Also Bought Image
Surface Mount Fuses 1A Slow Blow 0603 SinglFuse
Murata BLM21PG121SN1D Also Bought Image
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Murata GRM32ER71H475KA88L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM21BC71H475KE11K
United Chemi-Con (UCC) KTJ500B476M76BFT00 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 50V 20% X7R Metal Cap