CGB3B1X5R1A475K055AC

TDK Logo
810-CGB3B1X5R1A475KC

CGB3B1X5R1A475K055AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0603 10V 4.7uF X5R 10% T: 0.5mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 475,932

Stock:

475,932 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.11 $1.10
100 $0.09 $9.00
500 $0.063 $31.50
1,000 $0.056 $56.00
2,000 $0.053 $106.00
Full Reel (Order in multiples of 4000)
4,000 $0.047 $188.00
8,000 $0.043 $344.00
24,000 $0.042 $1,008.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
10 VDC
X5R
10 %
0603
1608
0.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
CGB
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low Profile MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGB3B1X5R1A475KT000E
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Bourns CMP0603AFX-27R0ELF Also Bought Image
Thick Film Resistors - SMD 27 OHM 1% 1/4W TC100
Vishay VJ0603Y103KXAAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 50volts X7R 0.1
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL10A106KQ8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 6.3V X5R 0603