CGB2A3X5R0J105K033BB

TDK Logo
810-CGB2A3X5R0J105KB

CGB2A3X5R0J105K033BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 6.3V 1uF X5R 10% T: 0.33mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,982

Stock:

13,982 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.19 $0.19
10 $0.081 $0.81
100 $0.064 $6.40
500 $0.045 $22.50
1,000 $0.038 $38.00
2,500 $0.035 $87.50
Full Reel (Order in multiples of 10000)
10,000 $0.031 $310.00
20,000 $0.026 $520.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
6.3 VDC
X5R
10 %
0402
1005
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
CGB
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGB2A3X5R0J105KT000N
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Hirose Electric DF12NB(3.0)-80DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 80POS SMD
Hirose Electric DF12NB(3.0)-60DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 60POS SMD
Micron Technology MT25QL128ABA8E12-0SIT Also Bought Image
NOR Flash NOR QLHS SPI 128Mb
KYOCERA AVX 22201C106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 10%
Maxim Integrated MAX3030EEUE+T Also Bought Image
RS-422 Interface IC +/-15kV ESD-Protected, 3.3V Quad RS-422 Transmitters
Vishay DG469EQ-T1-E3 Also Bought Image
Analog Switch ICs High Voltage SPDT
Murata GCM188R71H224KA64D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% 0603
TDK CNA6P1X7R2A475K250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200
Taiyo Yuden EMK107BBJ106MA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 10uF 20% X5R
Samsung Electro-Mechanics CL10B106MQ8NRNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X7R 0603