CGB2A1X5R1C105K033BC

Images are for reference only
See Product Specifications
See Product Specifications
810-CGB2A1X5R1C105KC
CGB2A1X5R1C105K033BC
CGB2A1X5R1C105K033BC
Mfr.:
TDK
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 16V 1uF X5R 10% T: 0.33mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 16V 1uF X5R 10% T: 0.33mm
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 348,978
-
Stock:
-
348,978 Can Ship Immediately
-
Factory Lead-Time:
-
36 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.16 | $0.16 | |
$0.075 | $0.75 | |
$0.044 | $4.40 | |
$0.034 | $34.00 | |
$0.031 | $77.50 | |
Full Reel (Order in multiples of 10000) | ||
$0.026 | $260.00 | |
$0.022 | $440.00 | |
$0.021 | $1,050.00 | |
$0.018 | $1,800.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
0.1 uF 0603 SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0.1 uF 0603 6.3 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 1000 pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0.1 uF 1210 SMD/SMT 10 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 2.2 uF 250 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0402 Ceramic Capacitors Multilayer Ceramic Capacitors MLCC - SMD/SMT