CGA9Q1C0G3A333J280KC

TDK Logo
810-A9Q13A333J28KC

CGA9Q1C0G3A333J280KC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.033uF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,956

Stock:

1,956 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.76 $3.76
10 $2.61 $26.10
100 $2.46 $246.00
Full Reel (Order in multiples of 500)
500 $1.75 $875.00
1,000 $1.63 $1,630.00
2,500 $1.57 $3,925.00
5,000 $1.54 $7,700.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.033 uF
1 kVDC
C0G (NP0)
5 %
2220
5750
2.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class1
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: CGA9Q1C0G3A333JT0Y0N
Unit Weight: 0.016726 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET CKC21C333JDGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.033uF C0G 2220 5% AEC-Q200
ROHM Semiconductor RFN10NS8DFHTL Also Bought Image
Diodes - General Purpose, Power, Switching DIODE-RECTIFIER
Vishay IHLP2020CZER4R7M8A Also Bought Image
Power Inductors - SMD 4.7uH 4.1A 78.3Mohm
Vishay SIHG21N80AE-GE3 Also Bought Image
MOSFET N-CHANNEL 800V
TDK CGA6M1X8L1H475K200AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF 10% 2.00mm X8L AEC-Q200
Nexperia NX6020CAKSX Also Bought Image
MOSFET NX6020CAKS/SOT363/SC-88
Vishay V1PM15-M3/H Also Bought Image
Schottky Diodes & Rectifiers 150V 1A TMBS MicroSMP
YAGEO RC0805JR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 5%
YAGEO RC0805FR-07220RL Also Bought Image
Thick Film Resistors - SMD 220 Ohms 125 mW 0805 1%
YAGEO RC0805JR-1347RL Also Bought Image
Thick Film Resistors - SMD 47 Ohms 250 mW 0805 5%