CGA9P2X7R1E226M250KA

TDK Logo
810-CGA9P2X7R1E226M

CGA9P2X7R1E226M250KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 25V 22uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,585

Stock:

18,585 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.77 $2.77
10 $2.18 $21.80
100 $1.64 $164.00
Full Reel (Order in multiples of 500)
500 $1.23 $615.00
1,000 $1.08 $1,080.00
2,500 $1.01 $2,525.00
10,000 $0.943 $9,430.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 uF
25 VDC
X7R
20 %
2220
5750
2.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: CGA9P2X7R1E226MT0Y0N
Unit Weight: 0.016932 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Wurth Elektronik 61300311121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 3P Single Str Gold
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Taiyo Yuden UMK105B7104KV-FR Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay SD101AWS-G3-08 Also Bought Image
Schottky Diodes & Rectifiers 30mA 60Volt 2A IFSM
KYOCERA AVX SD2114S040S8R0 Also Bought Image
Schottky Diodes & Rectifiers 40V 8A SIZE 2114
Wurth Elektronik 61300111121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 1P Single Str Gilded
YAGEO RC0402FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-072K61L Also Bought Image
Thick Film Resistors - SMD 2.61 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0742K2L Also Bought Image
Thick Film Resistors - SMD 42.2 kOhms 62.5mW 0402 1%