CGA9N3X7R2E105M230KA

TDK Logo
810-CGA9N3X7R2E105MA

CGA9N3X7R2E105M230KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 250V 1uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 644

Stock:

644 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.06 $1.06
10 $0.723 $7.23
100 $0.625 $62.50
Full Reel (Order in multiples of 500)
500 $0.49 $245.00
1,000 $0.416 $416.00
2,500 $0.388 $970.00
5,000 $0.375 $1,875.00
10,000 $0.354 $3,540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1 uF
250 VDC
X7R
20 %
2220
5750
2.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: CGA9N3X7R2E105MT0Y0U
Unit Weight: 0.016932 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Crystek CVPD-922-100.000 Also Bought Image
VCXO Oscillators 100.000MHZ VCXO 9X14
Keysight EDU36311A/OEM/903 Also Bought Image
Bench Top Power Supplies DC supply, triple-output, 6 V, 5 A and 2 x 30 V, 1 A, 90 W: LAN, USB, US Cord
Keysight EDU34450A/240/900/PLG Also Bought Image
Digital Multimeters Digital Multimeter, 5.5 digit, UK / EU Pwr Cord
Littelfuse 01240040H Also Bought Image
Fuse Clips High Current SMT Fuse Clip
CUI Devices CFM-5015BF-175-423-20 Also Bought Image
DC Fans dc axial fan, 50 mm square, 15 mm, 12 Vdc, ball, 7500 RPM, 19.46 CFM, TS
Samsung Electro-Mechanics CL05B224KO5NNWC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF X7R +/-10% 16v 0402
STMicroelectronics NUCLEO-WL55JC2 Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho Asia Freq
Bourns CFG0612-FX-R010ELF Also Bought Image
Current Sense Resistors - SMD 0.010 Ohms 1% 1W 100ppm 0612
TDK ACM4520V-142-2P-T00 Also Bought Image
Common Mode Chokes / Filters 50V 1.0A 0.08ohms AEC-Q200
Littelfuse 0KLK030.T Also Bought Image
Industrial & Electrical Fuses 30A 600VAC 500VDC Midget