CGA9N1C0G2J683J230KE

TDK Logo
810-CGA9N1C0G2J683J2

CGA9N1C0G2J683J230KE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 68nF 5% SOFT C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,706

Stock:

2,706 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.47 $3.47
10 $2.60 $26.00
100 $2.25 $225.00
Full Reel (Order in multiples of 500)
500 $1.75 $875.00
1,000 $1.66 $1,660.00
2,500 $1.60 $4,000.00
5,000 $1.54 $7,700.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.068 uF
630 VDC
C0G (NP0)
5 %
2220
5750
2.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Class: Class1
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: CGA9N1C0G2J683JT0Y0S
Unit Weight: 0.016726 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Melexis MLX91221KDC-ABR-038-SP Also Bought Image
Board Mount Current Sensors Gen.2 Isolated Integrated Current Sensor IC - SOIC8 - Analog Output - Bipolar 38A - Ratiometric - 3.3V - 2.4kV Basic Isolation
Wurth Elektronik 3029040030025 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding WE-SMGS Square Gaskt 4 x 3 x 2.5 mm 70db
TE Connectivity 35022R2FT Also Bought Image
Thick Film Resistors - SMD 3502 2R2 1%
Panasonic EZP-V60856MTS Also Bought Image
Film Capacitors 600VDC 85uF 10% 4Pin AEC-Q200
IXYS LF2110BTR Also Bought Image
Gate Drivers HI LO Side DRVR 500V 2A SOIC-16
Panasonic ERJ-U030R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero ohm Anti-Sulfur AEC-Q200
TDK CGA3E2X7R1H104K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X7R 10% AEC-Q200
TE Connectivity 6-390113-1 Also Bought Image
DIMM Connectors SO DIMM CONN SDRAM 3
Texas Instruments SN74LVC2G74QDCURQ1 Also Bought Image
Flip Flops 8-Bit FET Bus Switch
onsemi NCV8605MN50T2G Also Bought Image
LDO Voltage Regulators Positive Fixed 150mV 0mA to 675mA