CGA9M2X7R1H475K200KA

TDK Logo
810-CGA9M2X7R1H475K

CGA9M2X7R1H475K200KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA5L3X7R1H475KE

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 140

Stock:

140
Can Ship Immediately

On Order:

500
Expected 10-Jul-23

Factory Lead-Time:

39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.68 $1.68
10 $1.33 $13.30
100 $0.998 $99.80
Full Reel (Order in multiples of 500)
500 $0.845 $422.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK CGA5L3X7R1H475K160AE
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 4.7uF X7R 10% AEC-Q200
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4.7 uF
50 VDC
X7R
10 %
2220
5750
2 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: CGA9M2X7R1H475KT0Y0N
Unit Weight: 0.016932 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET CKC33C443KJGLCTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 0.044uF 3640 KCLINK KONNEKT
ECS ECS-TXO32-S3-33-200-BN-TR Also Bought Image
TCXO Oscillators 20.000 MHz 3.3V Clipped Sinewave TCXO +/-280 ppb -40 +85 C 3.2x2.5 mm
Vishay K857PE Also Bought Image
Photodiodes SI PIN PHOTODIODE
Samsung Electro-Mechanics CL10B471KC8WPNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 X7R +/-10% 100v 0603
Mini-Circuits BDCN-10-25+ Also Bought Image
Signal Conditioning BI-DIR COUP / SURF MT / RoHS
Vishay 1N5393-E3/73 Also Bought Image
Rectifiers 1.5 Amp 200 Volt
Amphenol UE75-A20-3000T Also Bought Image
I/O Connectors SFP CONNECTOR 30 U" GOLD
YAGEO RC0603JR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100 mW 0603 5%
YAGEO RC0603FR-07499KL Also Bought Image
Thick Film Resistors - SMD 499 kOhms 100mW 0603 1%