CGA7K1X7R3A102K130KA

TDK Logo
810-CGA7K1X7R3A102KA

CGA7K1X7R3A102K130KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1000V 1000pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 347

Stock:

347 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.79 $0.79
10 $0.464 $4.64
100 $0.398 $39.80
500 $0.315 $157.50
Full Reel (Order in multiples of 1000)
1,000 $0.265 $265.00
2,000 $0.248 $496.00
5,000 $0.231 $1,155.00
10,000 $0.223 $2,230.00
25,000 $0.215 $5,375.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
1 kVDC
X7R
10 %
1808
4520
1.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2 mm
Part # Aliases: CGA7K1X7R3A102KT0Y0N
Unit Weight: 0.001905 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532210010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Wurth Elektronik 354003 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS FlxSintrd Sq FerrSht 120x120x.3mm
YAGEO CC1206KKX7RCBB681 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 680pF X7R 1206 10%